1N4001H-T-TP vs HER108H04 feature comparison

1N4001H-T-TP Micro Commercial Components

Buy Now Datasheet

HER108H04 Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS RECTRON LTD
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
kg CO2e/kg 8.8
Average Weight (mg) 283
CO2e (mg) 2490.4
Total Weight 330
Category CO2 Kg 8.8 8.8
CO2 2904.0000000000005
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27 2018-01-15
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 73
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01 CMRT V6.31
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 1000 V
Reverse Recovery Time-Max 2 µs 0.07 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Compliance Temperature Grade Military: -65C to +150C
Forward Voltage-Max (VF) 1.75 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare 1N4001H-T-TP with alternatives

Compare HER108H04 with alternatives