1N4006G
vs
RS1FK-M3/H
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
GOODWORK SEMICONDUCTOR CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.25 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
2020-10-25
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
FREE WHEELING DIODE
|
Application |
|
FAST RECOVERY
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-219AB
|
JESD-30 Code |
|
R-PDSO-F2
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
SMALL OUTLINE
|
Reverse Current-Max |
|
5 µA
|
Reverse Recovery Time-Max |
|
0.5 µs
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1N4006G with alternatives
Compare RS1FK-M3/H with alternatives