1N4007G vs UF4007G-TB feature comparison

1N4007G Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

UF4007G-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Reverse Recovery Time-Max 0.075 µs
Terminal Finish TIN LEAD

Compare 1N4007G with alternatives

Compare UF4007G-TB with alternatives