1N4007G vs UF4007 feature comparison

1N4007G Galaxy Microelectronics

Buy Now Datasheet

UF4007 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.4 V
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 2 12
Pbfree Code No
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Case Connection ISOLATED
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.075 µs
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4007G with alternatives

Compare UF4007 with alternatives