1N4007TR vs 1N4007GH02 feature comparison

1N4007TR Central Semiconductor Corp

Buy Now Datasheet

1N4007GH02 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 6

Compare 1N4007TR with alternatives

Compare 1N4007GH02 with alternatives