1N4106UR vs JAN1N4106UR-1 feature comparison

1N4106UR Digitron Semiconductors

Buy Now Datasheet

JAN1N4106UR-1 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Package Description SOD-80, 2 PIN DO-213AA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 9.12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 9.6 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 10
Part Package Code DO-213AA
Pin Count 2
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AA
Qualification Status Qualified
Reference Standard MIL-19500/435F

Compare 1N4106UR with alternatives

Compare JAN1N4106UR-1 with alternatives