1N4113UR-1
vs
JANTX1N4113UR-1
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VPT COMPONENTS
|
COBHAM PLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
150 Ω
|
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JEDEC-95 Code |
DO-213AA
|
DO-213AA
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
19 V
|
19 V
|
Reverse Current-Max |
50000 µA
|
|
Reverse Test Voltage |
14.44 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
250000 mA
|
0.25 mA
|
Base Number Matches |
9
|
10
|
Package Description |
|
DO-213AA, 2 PIN
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/435F
|
|
|
|
Compare 1N4113UR-1 with alternatives