1N4148
vs
1N4148-G
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Output Current-Max |
|
0.15 A
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
NO
|
Base Number Matches |
|
1
|
|
|
|