1N4148-T
vs
JANHCC1N4148
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.40
|
Additional Feature |
HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
100 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.2 V
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-XALF-W2
|
S-XUUC-N1
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
2 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.15 A
|
0.2 A
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
LONG FORM
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
240
|
|
Power Dissipation-Max |
0.5 W
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Current-Max |
5 µA
|
0.5 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.005 µs
|
Reverse Test Voltage |
75 V
|
75 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
AXIAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
3
|
1
|
Package Body Material |
|
UNSPECIFIED
|
Qualification Status |
|
Qualified
|
|
|
|
Compare 1N4148-T with alternatives
Compare JANHCC1N4148 with alternatives