1N4148TR
vs
1N4148,113
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Part Package Code |
|
AXIAL
|
Package Description |
|
ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD27
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Output Current-Max |
|
0.2 A
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
CECC50001-021
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
0.025 µA
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Base Number Matches |
|
1
|
|
|
|
Compare 1N4148,113 with alternatives
-
1N4148,113 vs JANTX1N4148
-
1N4148,113 vs 1N4148-TR
-
1N4148,113 vs 1N4148/A52R
-
1N4148,113 vs 1N4148
-
1N4148,113 vs 1N4148,136
-
1N4148,113 vs JAN1N4148
-
1N4148,113 vs 1N4148E3-TR
-
1N4148,113 vs 933083990143
-
1N4148,113 vs 933083990133