1N4148W vs 1N4148W_R2_00001 feature comparison

1N4148W Daco Semiconductor Co Ltd

Buy Now Datasheet

1N4148W_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD PANJIT INTERNATIONAL INC
Package Description PLASTIC PACKAGE-2 GREEN, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.41 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 37 1
Rohs Code Yes
Samacsys Manufacturer PANJIT
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.715 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare 1N4148W with alternatives

Compare 1N4148W_R2_00001 with alternatives