1N4148WHE3-TP vs PMLL4148-T feature comparison

1N4148WHE3-TP Micro Commercial Components

Buy Now Datasheet

PMLL4148-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
Application FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 1 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W 0.5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 50 µA 0.025 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Package Description O-LELF-R2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH SPEED SWITCH
Case Connection ISOLATED
Qualification Status Not Qualified

Compare 1N4148WHE3-TP with alternatives

Compare PMLL4148-T with alternatives