1N4148WS-H
vs
1N4148WS-E3-18
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN
|
SOD-323, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Factory Lead Time |
|
13 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Vishay
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
75 V
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
350 A
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
100 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1N4148WS-H with alternatives
Compare 1N4148WS-E3-18 with alternatives