1N4148WTGH
vs
CDSER4448-HF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
End Of Life
|
Ihs Manufacturer |
ZOWIE TECHNOLOGY CORP
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PBCC-N2
|
HTS Code |
|
8541.10.00.70
|
Date Of Intro |
|
2018-10-08
|
Samacsys Manufacturer |
|
Comchip Technology
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
UNSPECIFIED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PBCC-N2
|
JESD-609 Code |
|
e4
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.125 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.125 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Recovery Time-Max |
|
0.009 µs
|
Surface Mount |
|
YES
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare CDSER4448-HF with alternatives