1N4149
vs
MMBD4448-H
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Output Current-Max |
0.15 A
|
0.15 A
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
2
|
11
|
Package Description |
|
HALOGEN FREE, PLASTIC PACKAGE-3
|
HTS Code |
|
8541.10.00.70
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.35 W
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1N4149 with alternatives
Compare MMBD4448-H with alternatives