1N4149
vs
JAN1N4150
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
LAUBE TECHNOLOGY
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
O-LALF-W2
|
|
Non-rep Pk Forward Current-Max |
1 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
0.15 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.025 µA
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N4149 with alternatives