1N4151TR
vs
L1N4148WT1G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
CHENG-YI ELECTRONIC CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-G2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Recovery Time-Max |
0.002 µs
|
0.004 µs
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Package Description |
|
SOD-123, 2 PIN
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
75 V
|
Forward Voltage-Max (VF) |
|
1.25 V
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.35 W
|
Reverse Current-Max |
|
2.5 µA
|
Reverse Test Voltage |
|
75 V
|
|
|
|
Compare 1N4151TR with alternatives
Compare L1N4148WT1G with alternatives