1N4163B
vs
1N4741AA0G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AMERICAN POWER DEVICES INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
8 Ω
|
8 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
11 V
|
11 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
23 mA
|
23 mA
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare 1N4163B with alternatives
Compare 1N4741AA0G with alternatives