1N4372A
vs
1N4372D-1E3TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MICROSEMI CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.4 W
0.48 W
Reference Voltage-Nom
3 V
3 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Voltage Tol-Max
5%
1%
Working Test Current
20 mA
20 mA
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4372A with alternatives
Compare 1N4372D-1E3TR with alternatives