1N4448 vs 1N914 feature comparison

1N4448 Harris Semiconductor

Buy Now

1N914 VPT Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR VPT COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.2 A
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 8
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Reverse Current-Max 0.5 µA
Reverse Test Voltage 75 V
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4448 with alternatives

Compare 1N914 with alternatives