1N4448 vs 1N916A feature comparison

1N4448 Harris Semiconductor

Buy Now

1N916A Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 0.45 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare 1N4448 with alternatives

Compare 1N916A with alternatives