1N4531,113
vs
1N4531T-14
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROHM CO LTD
|
Part Package Code |
DO-34
|
|
Package Description |
O-LALF-W2
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOD68
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
JEDEC-95 Code |
DO-34
|
DO-34
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e1
|
Non-rep Pk Forward Current-Max |
4 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Output Current-Max |
0.2 A
|
0.15 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
75 V
|
100 V
|
Reverse Current-Max |
0.025 µA
|
5 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
Number of Phases |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Test Voltage |
|
75 V
|
|
|
|
Compare 1N4531,113 with alternatives
-
1N4531,113 vs 1N4531T-73
-
1N4531,113 vs JANTXV1N4531
-
1N4531,113 vs JAN1N4531
-
1N4531,113 vs JANTX1N4531
-
1N4531,113 vs 1N4531E3
-
1N4531,113 vs 1N4531,143
-
1N4531,113 vs 1N4531
-
1N4531,113 vs 1N4531T-91
-
1N4531,113 vs 933203980133
Compare 1N4531T-14 with alternatives