1N4733ARL2
vs
BZV85-C5V1,113
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Part Package Code |
DO-41
|
DO-4
|
Package Description |
O-LALF-W2
|
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 59-10
|
SOD66
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
7 Ω
|
10 Ω
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
5.1 V
|
5.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
49 mA
|
45 mA
|
Base Number Matches |
4
|
2
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
CAPACITANCE IS CAPTURED FROM THE GRAPH
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
CECC50005-010
|
Reverse Current-Max |
|
3 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
2.2 mV/°C
|
|
|
|
Compare 1N4733ARL2 with alternatives
Compare BZV85-C5V1,113 with alternatives
-
BZV85-C5V1,113 vs 1N4733
-
BZV85-C5V1,113 vs 933500580113
-
BZV85-C5V1,113 vs BZV85-C5V1
-
BZV85-C5V1,113 vs 1N4733A_T50A
-
BZV85-C5V1,113 vs 1N4733ATA
-
BZV85-C5V1,113 vs 1N4733A
-
BZV85-C5V1,113 vs 933931590133
-
BZV85-C5V1,113 vs 1N4733ATA2
-
BZV85-C5V1,113 vs 1N4733A,113