1N4737A vs 1N4737-TP feature comparison

1N4737A Comchip Technology Corporation Ltd

Buy Now Datasheet

1N4737-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω 4 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 10%
Working Test Current 34 mA 34 mA
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-41
Package Description ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4737A with alternatives

Compare 1N4737-TP with alternatives