1N4737A vs JAN1N3017UR feature comparison

1N4737A Nexperia

Buy Now Datasheet

JAN1N3017UR Compensated Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA COMPENSATED DEVICES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard IEC-60134 MIL-19500/115K
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 34 mA 34 mA
Base Number Matches 3 2
Package Description O-LELF-R2
Additional Feature METALLURGICALLY BONDED
Qualification Status Not Qualified

Compare 1N4737A with alternatives

Compare JAN1N3017UR with alternatives