1N4742A.TR
vs
1N4742A-GT3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Part Package Code |
DO-41
|
|
Package Description |
GLASS PACKAGE-2
|
O-LALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
12 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
21 mA
|
|
|
|
Compare 1N4742A.TR with alternatives
Compare 1N4742A-GT3 with alternatives