1N4742P/TR8
vs
1N4742PE3/TR8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-41, 2 PIN
DO-41, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
20 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
9 Ω
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Knee Impedance-Max
700 Ω
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
MIL-STD-750
MIL-STD-750
Reference Voltage-Nom
12 V
12 V
Reverse Current-Max
9 µA
9 µA
Reverse Test Voltage
9.1 V
9.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
21 mA
21 mA
Base Number Matches
1
1
Compare 1N4742P/TR8 with alternatives
Compare 1N4742PE3/TR8 with alternatives