1N4745A
vs
1N4745AR1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RUGAO DACHANG ELECTRONIC CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
16 Ω
|
16 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
15.5 mA
|
15.5 mA
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e3
|
Polarity |
|
UNIDIRECTIONAL
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1N4745A with alternatives
Compare 1N4745AR1G with alternatives