1N4745A
vs
1N4745A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
16 Ω
|
16 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
15.5 mA
|
15.5 mA
|
Base Number Matches |
3
|
1
|
Case Connection |
|
ISOLATED
|
Polarity |
|
UNIDIRECTIONAL
|
|
|
|
Compare 1N4745A with alternatives
Compare 1N4745A with alternatives