1N4745A vs 1N4745A feature comparison

1N4745A TDK Micronas GmbH

Buy Now Datasheet

1N4745A Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT SEMICONDUCTOR WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 16 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 1 12
Pbfree Code No
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
JEDEC-95 Code DO-41
Operating Temperature-Min -65 °C

Compare 1N4745A with alternatives

Compare 1N4745A with alternatives