1N4761A
vs
DL4761A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
175 Ω
|
175 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
75 V
|
75 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
3.3 mA
|
3.3 mA
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 1N4761A with alternatives
Compare DL4761A with alternatives