1N4764
vs
JANS1N4489
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
MICROSS COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
350 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Power Dissipation-Max |
1 W
|
|
Reference Voltage-Nom |
100 V
|
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
10%
|
|
Working Test Current |
2.5 mA
|
|
Base Number Matches |
32
|
7
|
Factory Lead Time |
|
28 Weeks
|
|
|
|