1N4764A
vs
1N4764A-G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RFE INTERNATIONAL INC
|
HY ELECTRONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
350 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
1 W
|
|
Reference Voltage-Nom |
100 V
|
|
Surface Mount |
NO
|
|
Working Test Current |
2.5 mA
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1N4764A with alternatives
Compare 1N4764A-G with alternatives