1N4933G vs US1AL feature comparison

1N4933G Sino-American Silicon Products Inc

Buy Now Datasheet

US1AL Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.2 µs 0.05 µs
Surface Mount NO YES
Base Number Matches 1 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form FLAT
Terminal Position DUAL

Compare 1N4933G with alternatives

Compare US1AL with alternatives