1N4942-AP-HF vs JANS1N5614 feature comparison

1N4942-AP-HF Micro Commercial Components

Buy Now Datasheet

JANS1N5614 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 E-LALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 25 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code No
Package Description HERMETIC SEALED, GLASS, 102, 2 PIN
Pin Count 2
Factory Lead Time 36 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Forward Voltage-Max (VF) 1.2 V
Qualification Status Qualified
Reference Standard MIL-19500

Compare 1N4942-AP-HF with alternatives

Compare JANS1N5614 with alternatives