1N5221A vs 1N6310BD2A-JQRS feature comparison

1N5221A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

1N6310BD2A-JQRS TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD TT ELECTRONICS PLC
Package Description DO-35, 2 PIN R-CDSO-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 R-CDSO-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 10% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 25 2
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare 1N6310BD2A-JQRS with alternatives