1N5221B
vs
1N5221B
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
DO-35, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
017AG
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
|
JEDEC-95 Code |
DO-204AH
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.4 V
|
2.4 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
8
|
1
|
Knee Impedance-Max |
|
1200 Ω
|
Reverse Current-Max |
|
100 µA
|
Voltage Temp Coeff-Max |
|
-2.04 mV/°C
|
|
|
|
Compare 1N5221B with alternatives
Compare 1N5221B with alternatives