1N5221B-TR
vs
1N5221BTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Vishay
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-204AH
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e2
|
e0
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
10
|
Part Package Code |
|
DO-35
|
Package Description |
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.48 W
|
Reference Voltage-Nom |
|
2.4 V
|
Technology |
|
ZENER
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
20 mA
|
|
|
|
Compare 1N5221B-TR with alternatives
Compare 1N5221BTR with alternatives