1N5223B-35
vs
JANTX1N4370AUR-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DO-35
|
|
Package Description |
ROHS COMPLIANT, GLASS PACKAGE-2
|
MELF-2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-213AA
|
JESD-30 Code |
O-LALF-W2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Voltage-Nom |
2.7 V
|
2.4 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WRAP AROUND
|
Terminal Position |
AXIAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
4
|
2
|
Factory Lead Time |
|
20 Weeks
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Dynamic Impedance-Max |
|
30 Ω
|
JESD-609 Code |
|
e0
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL-19500
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
1 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Temp Coeff-Max |
|
-2.04 mV/°C
|
|
|
|
Compare 1N5223B-35 with alternatives
Compare JANTX1N4370AUR-1 with alternatives