1N5227BRR1
vs
1N5227BT50R
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DO-204
|
|
Package Description |
O-LALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
24 Ω
|
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
250
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 1N5227BRR1 with alternatives
-
1N5227BRR1 vs 1N5227B-BP
-
1N5227BRR1 vs 9229262
-
1N5227BRR1 vs
-
1N5227BRR1 vs 7.00
-
1N5227BRR1 vs Microsemi Corporation
-
1N5227BRR1 vs Obsolete
-
1N5227BRR1 vs Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
-
1N5227BRR1 vs https://4donline.ihs.com/images/VipMasterIC/IC/SGST/SGSTD016/SGSTD016-69.pdf
-
1N5227BRR1 vs 1N5227
Compare 1N5227BT50R with alternatives
-
1N5227BT50R vs 1N5227B-BP
-
1N5227BT50R vs 9229262
-
1N5227BT50R vs
-
1N5227BT50R vs 7.00
-
1N5227BT50R vs Microsemi Corporation
-
1N5227BT50R vs Obsolete
-
1N5227BT50R vs Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
-
1N5227BT50R vs https://4donline.ihs.com/images/VipMasterIC/IC/SGST/SGSTD016/SGSTD016-69.pdf
-
1N5227BT50R vs 1N5227