1N5232C(DO-35)
vs
1N5232D(DO-35)-TP
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code |
DO-7
|
DO-35
|
Package Description |
O-LALF-W2
|
GLASS PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JEDEC-95 Code |
DO-204AA
|
|
JESD-30 Code |
O-LALF-W2
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.417 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
5.6 V
|
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
2%
|
|
Working Test Current |
20 mA
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare 1N5232C(DO-35) with alternatives
Compare 1N5232D(DO-35)-TP with alternatives