1N5236B
vs
BZT52C7V5T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
6 Ω
|
15 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Power Dissipation-Max |
0.5 W
|
0.2 W
|
Reference Voltage-Nom |
7.5 V
|
7.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tol-Max |
5%
|
6.04%
|
Working Test Current |
20 mA
|
5 mA
|
Base Number Matches |
1
|
6
|
Package Description |
|
PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
MCC
|
JESD-30 Code |
|
R-PDSO-F2
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
80 Ω
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.001 µA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1N5236B with alternatives
Compare BZT52C7V5T with alternatives