1N5243B
vs
1N5243B(DO-35)P
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
13 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Voltage-Nom |
13 V
|
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
9.5 mA
|
|
Base Number Matches |
81
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-35
|
Package Description |
|
DO-35, 2 PIN
|
Pin Count |
|
2
|
|
|
|
Compare 1N5243B with alternatives
Compare 1N5243B(DO-35)P with alternatives