1N5248B vs 1N5248B feature comparison

1N5248B Formosa Microsemi Co Ltd

Buy Now Datasheet

1N5248B TDK Micronas GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD ITT SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 21 Ω 21 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 7 mA 7 mA
Base Number Matches 1 1
Rohs Code No
Case Connection ISOLATED
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 15.3 mV/°C

Compare 1N5248B with alternatives

Compare 1N5248B with alternatives