1N5248B
vs
1N5248BRL2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
GENERAL SEMICONDUCTOR INC
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Package Description |
GLASS, DO-35, 2 PIN
|
O-LALF-W2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
21 Ω
|
21 Ω
|
JEDEC-95 Code |
DO-204AH
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
18 V
|
18 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
7 mA
|
7 mA
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DO-204
|
Pin Count |
|
2
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
250
|
|
|
|
Compare 1N5248B with alternatives
Compare 1N5248BRL2 with alternatives