1N5249BT50R
vs
MV1N5247C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MICROSEMI CORP
|
Package Description |
O-PALF-W2
|
O-LALF-W2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
23 Ω
|
|
JEDEC-95 Code |
DO-35
|
DO-204AA
|
JESD-30 Code |
O-PALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.417 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
19 V
|
17 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
6.6 mA
|
7.4 mA
|
Base Number Matches |
1
|
15
|
Pbfree Code |
|
No
|
Part Package Code |
|
DO-7
|
Pin Count |
|
2
|
JESD-609 Code |
|
e0
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL-19500
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N5249BT50R with alternatives
Compare MV1N5247C with alternatives