1N5261BT-11
vs
1N5261BT-87Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
O-LALF-W2
|
O-LALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Knee Impedance-Max |
1000 Ω
|
1000 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
0.1 µA
|
0.1 µA
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Working Test Current |
2.7 mA
|
2.7 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1N5261BT-11 with alternatives
Compare 1N5261BT-87Y with alternatives