1N5262B
vs
BZT55C51L0G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
125 Ω
|
125 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
51 V
|
51 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2.5 mA
|
2.5 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
700 Ω
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
38 V
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 1N5262B with alternatives
Compare BZT55C51L0G with alternatives