1N5262BT-87Y
vs
1N5262B-G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description |
O-LALF-W2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
|
Knee Impedance-Max |
1100 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.1 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Working Test Current |
2.5 mA
|
2.5 mA
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Dynamic Impedance-Max |
|
125 Ω
|
Operating Temperature-Max |
|
175 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Voltage-Nom |
|
51 V
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Voltage Tol-Max |
|
5%
|
|
|
|
Compare 1N5262BT-87Y with alternatives
Compare 1N5262B-G with alternatives