1N5363BE vs 1N5363B feature comparison

1N5363BE Micro Commercial Components

Buy Now Datasheet

1N5363B Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS WON-TOP ELECTRONICS CO LTD
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 40 mA 40 mA
Base Number Matches 1 41
Dynamic Impedance-Max 8 Ω
Knee Impedance-Max 140 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Reverse Test Voltage 22.8 V

Compare 1N5363BE with alternatives

Compare 1N5363B with alternatives